Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
305,134 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥2.06044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 50 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SOJ, 5.50mm pitch | 0.315" L x 0.150" W (8.00mm x 3.80mm) | 0.098" (2.50mm) | |||
56,257 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,000 : ¥2.91822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 50 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | Cylindrical Can, Radial | 0.264" L x 0.055" W (6.70mm x 1.40mm) | 0.058" (1.48mm) | |||
18,679 In Stock | 1 : ¥6.90000 Cut Tape (CT) 250 : ¥5.04148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 25 MHz | ±10ppm | ±10ppm | 18pF | 40 Ohms | Fundamental | -20°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.024" (0.60mm) | |||
70,064 In Stock | 1 : ¥9.03000 Cut Tape (CT) 250 : ¥6.61712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 16 MHz | ±30ppm | ±50ppm | 18pF | 80 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.028" (0.70mm) |