Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,809 In Stock | 1 : ¥1.31000 Cut Tape (CT) 1,000 : ¥0.71639 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 16 MHz | ±50ppm | ±30ppm | 20pF | 40 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | HC-49/US | 0.472" L x 0.189" W (12.00mm x 4.80mm) | 0.181" (4.60mm) | |||
14,323 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥1.74048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 16 MHz | ±20ppm | ±10ppm | 12pF | 150 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.020" (0.50mm) |