ABS06-32.768KHZ-T | |
---|---|
DigiKey Part Number | 535-10104-2-ND - Tape & Reel (TR) 535-10104-1-ND - Cut Tape (CT) 535-10104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS06-32.768KHZ-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS06-32.768KHZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.70400 | ¥47.04 |
50 | ¥4.23800 | ¥211.90 |
100 | ¥4.05400 | ¥405.40 |
500 | ¥3.65664 | ¥1,828.32 |
1,000 | ¥3.49836 | ¥3,498.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.26225 | ¥9,786.75 |
6,000 | ¥3.12200 | ¥18,732.00 |
9,000 | ¥3.04291 | ¥27,386.19 |
15,000 | ¥2.94630 | ¥44,194.50 |
21,000 | ¥2.88444 | ¥60,573.24 |