ABM3B-18.432MHZ-10-1-U-T | |
---|---|
DigiKey Part Number | 300-8209-2-ND - Tape & Reel (TR) 300-8209-1-ND - Cut Tape (CT) 300-8209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-18.432MHZ-10-1-U-T |
Description | CRYSTAL 18.4320MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-18.432MHZ-10-1-U-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.93700 | ¥69.37 |
50 | ¥6.25260 | ¥312.63 |
100 | ¥5.98170 | ¥598.17 |
500 | ¥5.39696 | ¥2,698.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.16413 | ¥5,164.13 |
2,000 | ¥4.94185 | ¥9,883.70 |
3,000 | ¥4.81656 | ¥14,449.68 |
5,000 | ¥4.66343 | ¥23,317.15 |
7,000 | ¥4.56543 | ¥31,958.01 |
10,000 | ¥4.46389 | ¥44,638.90 |