Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,678 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | MHz Crystal | 3.6864 MHz | ±50ppm | ±30ppm | 18pF | 200 Ohms | Fundamental | -10°C ~ 70°C | - | Through Hole | HC-49/US | 0.447" L x 0.183" W (11.35mm x 4.65mm) | 0.138" (3.50mm) | |||
202,355 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 35 kOhms | Fundamental | -20°C ~ 70°C | - | Through Hole | Cylindrical Can, Radial | 0.075" Dia (1.90mm) | 0.244" (6.20mm) | |||
16,683 In Stock | 1 : ¥4.52000 Bulk | Bulk | Active | MHz Crystal | 8 MHz | ±50ppm | ±30ppm | 18pF | 100 Ohms | Fundamental | -10°C ~ 60°C | - | Through Hole | HC-49/US | 0.453" L x 0.183" W (11.50mm x 4.66mm) | 0.138" (3.50mm) |