ECS-.327-9-34B-TR | |
---|---|
DigiKey Part Number | 50-ECS-.327-9-34B-TR-ND - Tape & Reel (TR) 50-ECS-.327-9-34B-TRCT-ND - Cut Tape (CT) 50-ECS-.327-9-34B-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-9-34B-TR |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-9-34B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.19400 | ¥31.94 |
50 | ¥2.88000 | ¥144.00 |
100 | ¥2.75520 | ¥275.52 |
500 | ¥2.48412 | ¥1,242.06 |
1,000 | ¥2.37641 | ¥2,376.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.21558 | ¥6,646.74 |
6,000 | ¥2.12006 | ¥12,720.36 |
9,000 | ¥2.06620 | ¥18,595.80 |
15,000 | ¥2.00041 | ¥30,006.15 |
21,000 | ¥1.95828 | ¥41,123.88 |
30,000 | ¥1.91465 | ¥57,439.50 |