Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,127 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.74130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 12 MHz | ±10ppm | ±10ppm | 20pF | 100 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
9,944 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥4.16886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 12 MHz | ±150ppm | ±50ppm | 8pF | 200 Ohms | Fundamental | -40°C ~ 150°C | AEC-Q200 | Surface Mount | 2-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.037" (0.95mm) |