ECS-240-9-33B-CTP-TR

DigiKey Part Number
50-ECS-240-9-33B-CTP-TR-ND - Tape & Reel (TR)
50-ECS-240-9-33B-CTP-CT-ND - Cut Tape (CT)
50-ECS-240-9-33B-CTP-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-9-33B-CTP-TR
Description
CRYSTAL 24.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-9-33B-CTP-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.14600¥41.46
50¥3.73060¥186.53
100¥3.31680¥331.68
500¥3.15092¥1,575.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.61975¥2,619.75
3,000¥2.45599¥7,367.97
5,000¥2.37411¥11,870.55
10,000¥2.29224¥22,922.40
Manufacturers Standard Package