Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,933 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,000 : ¥1.69820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 8 MHz | ±50ppm | ±30ppm | 20pF | 80 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | HC-49/US | 0.461" L x 0.197" W (11.70mm x 5.00mm) | 0.177" (4.50mm) | |||
22,135 In Stock | 1 : ¥4.60000 Cut Tape (CT) 1,000 : ¥2.02084 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 25 MHz | ±30ppm | ±20ppm | 8pF | 40 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
15,077 In Stock | 1 : ¥5.50000 Cut Tape (CT) 3,000 : ¥3.06532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 24 MHz | ±15ppm | ±10ppm | 8pF | 50 Ohms | Fundamental | -30°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.024" (0.60mm) |