ABM12-32.000MHZ-B2X-T3 | |
---|---|
DigiKey Part Number | 535-10256-2-ND - Tape & Reel (TR) 535-10256-1-ND - Cut Tape (CT) 535-10256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12-32.000MHZ-B2X-T3 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12-32.000MHZ-B2X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.84400 | ¥48.44 |
50 | ¥4.36920 | ¥218.46 |
100 | ¥4.17800 | ¥417.80 |
500 | ¥3.76880 | ¥1,884.40 |
1,000 | ¥3.60583 | ¥3,605.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.36252 | ¥10,087.56 |
6,000 | ¥3.21797 | ¥19,307.82 |
9,000 | ¥3.13648 | ¥28,228.32 |
15,000 | ¥3.03692 | ¥45,553.80 |
21,000 | ¥2.97316 | ¥62,436.36 |