XRCGE20M000F3A1BR0

DigiKey Part Number
490-XRCGE20M000F3A1BR0TR-ND - Tape & Reel (TR)
490-XRCGE20M000F3A1BR0CT-ND - Cut Tape (CT)
490-XRCGE20M000F3A1BR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGE20M000F3A1BR0
Description
20.0MHZ CRYSTAL UNIT +/-30PPM IN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±45ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.01500¥40.15
50¥3.61060¥180.53
100¥3.21000¥321.00
500¥3.04944¥1,524.72
1,000¥2.56794¥2,567.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.40744¥7,222.32
6,000¥2.32721¥13,963.26
15,000¥2.24695¥33,704.25
Manufacturers Standard Package