Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,519 In Stock | 1 : ¥11.00000 Cut Tape (CT) 1,000 : ¥5.01594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 24 MHz | ±100ppm | ±30ppm | 20pF | 30 Ohms | Fundamental | -55°C ~ 125°C | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.033" (0.85mm) | |||
43,313 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.59300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 25 MHz | ±10ppm | ±10ppm | 8pF | 50 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.030" (0.75mm) | |||
6,890 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥2.44242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | - | 7pF | 70 kOhms | Fundamental | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 2-SMD, No Lead | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) |