ECS-.327-12.5-8X

DigiKey Part Number
X1123-ND
Manufacturer
Manufacturer Product Number
ECS-.327-12.5-8X
Description
CRYSTAL 32.7680KHZ 12.5PF TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-12.5-8X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
35 kOhms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.122" Dia x 0.323" L (3.10mm x 8.20mm)
Height - Seated (Max)
0.323" (8.20mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
10¥2.19200¥21.92
50¥1.97200¥98.60
100¥1.75200¥175.20
500¥1.66462¥832.31
1,000¥1.40182¥1,401.82
3,000¥1.31417¥3,942.51
5,000¥1.27039¥6,351.95
10,000¥1.22657¥12,265.70
Manufacturers Standard Package