Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,471 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,000 : ¥2.13661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 8 MHz | ±50ppm | ±30ppm | 18pF | 80 Ohms | Fundamental | -40°C ~ 125°C | - | Surface Mount | HC-49/US | 0.449" L x 0.185" W (11.40mm x 4.70mm) | 0.165" (4.20mm) | |||
2,971 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥3.85716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 20 MHz | ±50ppm | ±20ppm | 18pF | 50 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) |