Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125,548 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥1.55466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 7pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.033" (0.85mm) | |||
2,638 In Stock | 1 : ¥2.87000 Bulk | Bulk | Active | MHz Crystal | 27.12 MHz | ±50ppm | ±30ppm | 10pF | 40 Ohms | Fundamental | -10°C ~ 60°C | - | Through Hole | HC-49/US | 0.435" L x 0.185" W (11.05mm x 4.70mm) | 0.161" (4.10mm) |