FX0800015

DigiKey Part Number
FX0800015TR-ND - Tape & Reel (TR)
FX0800015CT-ND - Cut Tape (CT)
FX0800015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX0800015
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 18pF 72 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
72 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.045" (1.15mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.55000¥7.55
10¥6.67500¥66.75
50¥6.23940¥311.97
100¥5.51370¥551.37
500¥5.22390¥2,611.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.35325¥4,353.25
3,000¥4.20813¥12,624.39
5,000¥4.06303¥20,315.15
10,000¥3.91792¥39,179.20
Manufacturers Standard Package