ECS-245.7-20-5PX-TR | |
---|---|
DigiKey Part Number | XC1304TR-ND - Tape & Reel (TR) XC1304CT-ND - Cut Tape (CT) XC1304DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-245.7-20-5PX-TR |
Description | CRYSTAL 24.5760MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-245.7-20-5PX-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.61900 | ¥26.19 |
50 | ¥2.36120 | ¥118.06 |
100 | ¥2.25850 | ¥225.85 |
500 | ¥2.03620 | ¥1,018.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.94769 | ¥1,947.69 |
2,000 | ¥1.86330 | ¥3,726.60 |
3,000 | ¥1.81571 | ¥5,447.13 |
5,000 | ¥1.75757 | ¥8,787.85 |
7,000 | ¥1.72036 | ¥12,042.52 |
10,000 | ¥1.68182 | ¥16,818.20 |
25,000 | ¥1.58694 | ¥39,673.50 |
50,000 | ¥1.51892 | ¥75,946.00 |