ABS07-32.768KHZ-7-T | |
---|---|
DigiKey Part Number | 535-9543-2-ND - Tape & Reel (TR) 535-9543-1-ND - Cut Tape (CT) 535-9543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS07-32.768KHZ-7-T |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS07-32.768KHZ-7-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.23100 | ¥62.31 |
50 | ¥5.61560 | ¥280.78 |
100 | ¥5.37000 | ¥537.00 |
500 | ¥4.84526 | ¥2,422.63 |
1,000 | ¥4.63599 | ¥4,635.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.32375 | ¥12,971.25 |
6,000 | ¥4.13823 | ¥24,829.38 |
9,000 | ¥4.03365 | ¥36,302.85 |
15,000 | ¥3.90585 | ¥58,587.75 |
21,000 | ¥3.82400 | ¥80,304.00 |