Crystals

Results: 2
Series
ABMM1ABS05
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz25 MHz
Frequency Stability
±50ppm-
Frequency Tolerance
±20ppm±50ppm
Load Capacitance
9pF16pF
ESR (Equivalent Series Resistance)
40 Ohms90 kOhms
Operating Temperature
-40°C ~ 85°C-10°C ~ 60°C
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.020" (0.50mm)0.047" (1.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
MFG_ABS05
ABS05-32.768KHZ-9-T
CRYSTAL 32.7680KHZ 9PF SMD
Abracon LLC
584,719
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥4.26795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.020" (0.50mm)
ABMM1 Series
ABMM1-25.000MHZ-16-T
CRYSTAL 25.0000MHZ 16PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1 : ¥9.77000
Cut Tape (CT)
1,000 : ¥6.26334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±50ppm
16pF
40 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
0.283" L x 0.205" W (7.20mm x 5.20mm)
0.047" (1.20mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.