Crystals

Results: 2
Manufacturer
Abracon LLCEPSON
Series
ABS07MC-306
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency Tolerance
±20ppm±100ppm
Load Capacitance
6pF12.5pF
ESR (Equivalent Series Resistance)
50 kOhms55 kOhms
Package / Case
2-SMD, No Lead4-SOJ, 5.50mm pitch
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)0.315" L x 0.126" W (8.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)0.100" (2.54mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
MC-306 Series
MC-306 32.7680K-A0:ROHS
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
199,057
In Stock
1 : ¥6.49000
Cut Tape (CT)
1,000 : ¥3.73122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±100ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SOJ, 5.50mm pitch
0.315" L x 0.126" W (8.00mm x 3.20mm)
0.100" (2.54mm)
ABS07 Series
ABS07-120-32.768KHZ-T
CRYSTAL 32.7680KHZ 6PF SMD
Abracon LLC
238,328
In Stock
1 : ¥6.73000
Cut Tape (CT)
3,000 : ¥4.04674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
55 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.