Crystals

Results: 2
Manufacturer
CTS-Frequency ControlsTXC CORPORATION
Series
4169HT12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz24 MHz
Frequency Stability
±20ppm-
Load Capacitance
8pF12.5pF
ESR (Equivalent Series Resistance)
120 Ohms90 kOhms
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)0.020" (0.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
9HT12 Series
9HT12-32.768KDZF-T
CRYSTAL 32.7680KHZ 12.5PF SMD
TXC CORPORATION
14,939
In Stock
1 : ¥9.36000
Cut Tape (CT)
5,000 : ¥5.13113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.020" (0.50mm)
4-SMT,4-SMD 416 Series
416F24022IKR
CRYSTAL 24.0000MHZ 8PF SMD
CTS-Frequency Controls
859
In Stock
1 : ¥5.42000
Cut Tape (CT)
3,000 : ¥3.21020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±20ppm
±20ppm
8pF
120 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.018" (0.45mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.