STDMUA14-32.768K

DigiKey Part Number
644-STDMUA14-32.768KTR-ND - Tape & Reel (TR)
644-STDMUA14-32.768KCT-ND - Cut Tape (CT)
644-STDMUA14-32.768KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDMUA14-32.768K
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
EDA/CAD Models
STDMUA14-32.768K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.91000¥5.91
10¥4.93400¥49.34
50¥4.43980¥221.99
100¥3.94730¥394.73
500¥3.74958¥1,874.79
1,000¥3.15757¥3,157.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.96021¥8,880.63
6,000¥2.86154¥17,169.24
15,000¥2.76286¥41,442.90
Manufacturers Standard Package