FL0800011Q

DigiKey Part Number
FL0800011QDITR-ND - Tape & Reel (TR)
FL0800011QDICT-ND - Cut Tape (CT)
FL0800011QDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL0800011Q
Description
CRYSTAL 8.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 12pF 600 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FL0800011Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±60ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
600 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.78mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.75000¥5.75
10¥5.07300¥50.73
50¥4.74180¥237.09
100¥4.19100¥419.10
500¥3.96996¥1,984.98
1,000¥3.30835¥3,308.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.19807¥9,594.21
6,000¥3.08779¥18,526.74
15,000¥2.97751¥44,662.65
Manufacturers Standard Package