ABM7-8.000MHZ-D2Y-T | |
---|---|
DigiKey Part Number | 535-9831-2-ND - Tape & Reel (TR) 535-9831-1-ND - Cut Tape (CT) 535-9831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM7-8.000MHZ-D2Y-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM7-8.000MHZ-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.73700 | ¥47.37 |
50 | ¥4.26080 | ¥213.04 |
100 | ¥3.78720 | ¥378.72 |
500 | ¥3.59754 | ¥1,798.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.02950 | ¥3,029.50 |
3,000 | ¥2.84018 | ¥8,520.54 |
5,000 | ¥2.74551 | ¥13,727.55 |
10,000 | ¥2.65084 | ¥26,508.40 |