Crystals

Results: 5
Manufacturer
Abracon LLCECS Inc.KYOCERA AVXMicro Crystal AG
Series
ABS07CM8VCX2016DB, KyoceraECX-1637ECX-1637B
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz32 MHz
Frequency Stability
±10ppm±40ppm-
Frequency Tolerance
±10ppm±20ppm±25ppm
Load Capacitance
8pF9pF12.5pF
ESR (Equivalent Series Resistance)
50 Ohms60 Ohms70 kOhms
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C-25°C ~ 75°C-20°C ~ 70°C
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.018" (0.45mm)0.020" (0.50mm)0.022" (0.55mm)0.024" (0.60mm)0.035" (0.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ECX-1637Q
ECS-320-8-37B-CKY-TR
CRYSTAL 32.0000MHZ 8PF SMD
ECS Inc.
520,609
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,000 : ¥1.64680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±10ppm
±10ppm
8pF
50 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
96,483
In Stock
1 : ¥4.93000
Cut Tape (CT)
1,000 : ¥2.64011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4-SMD, No Lead (DFN, LCC)
CX2016DB32000D0WZRC1
CRYSTAL 32.0000MHZ 8PF SMD
KYOCERA AVX
17,190
In Stock
1 : ¥5.50000
Cut Tape (CT)
3,000 : ¥3.06532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±40ppm
±25ppm
8pF
60 Ohms
Fundamental
-25°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
ABS07 Series
ABS07-32.768KHZ-T
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
1,438,932
In Stock
1 : ¥5.66000
Cut Tape (CT)
3,000 : ¥2.83682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
ECX-1637Q
ECS-320-8-37CKM
CRYSTAL 32.0000MHZ 8PF SMD
ECS Inc.
643,332
In Stock
1 : ¥6.08000
Cut Tape (CT)
1,000 : ¥3.59146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±10ppm
±10ppm
8pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.022" (0.55mm)
Showing
of 5

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.