Crystals

Results: 2
Manufacturer
ECS Inc.Murata Electronics
Series
-ECX-53
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
8 MHz38.4 MHz
Frequency Stability
±20ppm±30ppm
Load Capacitance
6pF18pF
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)0.055" (1.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ECX-53-Series
ECS-80-18-30-JGN-TR
CRYSTAL 8.0000MHZ 18PF SMD
ECS Inc.
142,265
In Stock
1 : ¥6.90000
Cut Tape (CT)
1,000 : ¥3.48260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±30ppm
±20ppm
18pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.055" (1.40mm)
CRYSTAL 38.4000MHZ 6PF SMD
XRCGB38M400F2P00R0
CRYSTAL 38.4000MHZ 6PF SMD
Murata Electronics
10,433
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥1.34706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
38.4 MHz
±20ppm
±20ppm
6pF
100 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.028" (0.70mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.