Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115,901 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥2.84442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 6pF | 50 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SOJ, 5.50mm pitch | 0.315" L x 0.150" W (8.00mm x 3.80mm) | 0.098" (2.50mm) | |||
26,134 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | MHz Crystal | 25 MHz | ±50ppm | ±30ppm | 18pF | 50 Ohms | Fundamental | -10°C ~ 60°C | - | Through Hole | HC-49/US | 0.453" L x 0.183" W (11.50mm x 4.66mm) | 0.138" (3.50mm) |