Crystals

Results: 2
Series
ABM8ABM8G
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
27 MHz114.285 MHz
Frequency Stability
±20ppm±30ppm
ESR (Equivalent Series Resistance)
60 Ohms80 Ohms
Operating Mode
3rd OvertoneFundamental
Height - Seated (Max)
0.031" (0.80mm)0.039" (1.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ABM8 SERIES - 4-SMD, No Lead (DFN, LCC)
ABM8-166-114.285MHZ-T2
CRYSTAL 114.2850MHZ 18PF SMD
Abracon LLC
9,612
In Stock
1 : ¥27.99000
Cut Tape (CT)
2,000 : ¥17.26887
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
114.285 MHz
±20ppm
±20ppm
18pF
80 Ohms
3rd Overtone
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ABM8G Series
ABM8G-27.000MHZ-18-D2Y-T
CRYSTAL 27.0000MHZ 18PF SMD
Abracon LLC
54,991
In Stock
1 : ¥4.27000
Cut Tape (CT)
1,000 : ¥1.91273
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.