QT49S-7.3728MAHJ-T

DigiKey Part Number
4981-QT49S-7.3728MAHJ-TTR-ND - Tape & Reel (TR)
4981-QT49S-7.3728MAHJ-TCT-ND - Cut Tape (CT)
4981-QT49S-7.3728MAHJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT49S-7.3728MAHJ-T
Description
HC49 SMD MHZ QUARTZ XTAL / METAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
7.3728 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
7.3728 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.161" (4.10mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.90600¥29.06
50¥2.61240¥130.62
100¥2.32170¥232.17
500¥2.20564¥1,102.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.85739¥1,857.39
3,000¥1.74130¥5,223.90
5,000¥1.68326¥8,416.30
10,000¥1.62521¥16,252.10
Manufacturers Standard Package