7V-22.5792MAAV-T

DigiKey Part Number
887-7V-22.5792MAAV-TTR-ND - Tape & Reel (TR)
887-7V-22.5792MAAV-TCT-ND - Cut Tape (CT)
887-7V-22.5792MAAV-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7V-22.5792MAAV-T
Description
CRYSTAL 22.5792MHZ 8PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22.5792 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-22.5792MAAV-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
22.5792 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.62700¥26.27
50¥2.36120¥118.06
100¥2.09840¥209.84
500¥1.99350¥996.75
1,000¥1.84721¥1,847.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.84721¥5,541.63
Manufacturers Standard Package