ABM7-25.000MHZ-D2Y-T | |
---|---|
DigiKey Part Number | 535-9847-2-ND - Tape & Reel (TR) 535-9847-1-ND - Cut Tape (CT) 535-9847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM7-25.000MHZ-D2Y-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM7-25.000MHZ-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.61400 | ¥46.14 |
50 | ¥4.15580 | ¥207.79 |
100 | ¥3.69360 | ¥369.36 |
500 | ¥3.50904 | ¥1,754.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.95495 | ¥2,954.95 |
3,000 | ¥2.77029 | ¥8,310.87 |
5,000 | ¥2.67794 | ¥13,389.70 |
10,000 | ¥2.58560 | ¥25,856.00 |