ABMM-12.000MHZ-B2-T

DigiKey Part Number
535-9152-2-ND - Tape & Reel (TR)
535-9152-1-ND - Cut Tape (CT)
535-9152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABMM-12.000MHZ-B2-T
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABMM-12.000MHZ-B2-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051" (1.30mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.78000¥8.78
10¥7.57800¥75.78
50¥6.83380¥341.69
100¥6.53660¥653.66
500¥5.89842¥2,949.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.64408¥5,644.08
2,000¥5.40132¥10,802.64
3,000¥5.26446¥15,793.38
5,000¥5.09724¥25,486.20
7,000¥4.99018¥34,931.26
10,000¥4.87925¥48,792.50
Manufacturers Standard Package