Crystals

Results: 3
Manufacturer
Abracon LLCECS Inc.NDK America, Inc.
Series
ABS07HC-49USXNX2016SA
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz8 MHz48 MHz
Frequency Stability
±40ppm±50ppm-
Frequency Tolerance
±10ppm±20ppm±30ppm
Load Capacitance
7pF12.5pF18pF
ESR (Equivalent Series Resistance)
40 Ohms80 Ohms70 kOhms
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C-10°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, No Lead4-SMD, No LeadHC-49/US
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)0.126" L x 0.059" W (3.20mm x 1.50mm)0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.020" (0.50mm)0.035" (0.90mm)0.138" (3.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ABS07 Series
ABS07-32.768KHZ-T
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
1,407,684
In Stock
1 : ¥5.34000
Cut Tape (CT)
3,000 : ¥3.20373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
NX2016SA Series
CS05517-48M
CRYSTAL 48.0000MHZ 7PF SMD
NDK America, Inc.
21,518
In Stock
1 : ¥6.49000
Cut Tape (CT)
3,000 : ¥3.60685
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±40ppm
±10ppm
7pF
40 Ohms
Fundamental
-40°C ~ 105°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
HC-49USX Series
ECS-80-18-4X
CRYSTAL 8.0000MHZ 18PF TH
ECS Inc.
5,041
In Stock
1 : ¥3.86000
Bulk
Bulk
Active
MHz Crystal
8 MHz
±50ppm
±30ppm
18pF
80 Ohms
Fundamental
-10°C ~ 70°C
-
Through Hole
HC-49/US
0.447" L x 0.183" W (11.35mm x 4.65mm)
0.138" (3.50mm)
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.