Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,074 In Stock | 1 : ¥3.04000 Cut Tape (CT) 1,000 : ¥1.61733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 8 MHz | ±50ppm | ±30ppm | 18pF | 40 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | HC-49/US | 0.449" L x 0.193" W (11.40mm x 4.90mm) | 0.169" (4.30mm) | |||
1,000 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥2.05248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 40 kOhms | Fundamental | - | - | Surface Mount | Cylindrical Can, Radial | 0.071" Dia x 0.236" L (1.80mm x 6.00mm) | 0.079" (2.00mm) |