Crystals

Results: 3
Manufacturer
Abracon LLCEPSONKYOCERA AVX
Series
ABM8AIGCX3225SB, KyoceraMC-146
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz12.288 MHz
Frequency Stability
±15ppm±50ppm-
Frequency Tolerance
±10ppm±20ppm
Load Capacitance
8pF12pF12.5pF
ESR (Equivalent Series Resistance)
100 Ohms150 Ohms65 kOhms
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C-30°C ~ 85°C
Ratings
-AEC-Q200
Package / Case
4-SMD, Flat Leads4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)0.264" L x 0.059" W (6.70mm x 1.50mm)
Height - Seated (Max)
0.024" (0.60mm)0.031" (0.80mm)0.055" (1.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
MC-146 Series
MC-146 32.7680KA-A0:PURE SN
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
2,854
In Stock
1 : ¥5.83000
Cut Tape (CT)
1,000 : ¥3.35822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Leads
0.264" L x 0.059" W (6.70mm x 1.50mm)
0.055" (1.40mm)
ABM8AIG
ABM8AIG-12.288MHZ-12-2Z-T3
CRYSTAL 12.2880MHZ 12PF SMD
Abracon LLC
93,734
In Stock
1 : ¥5.99000
Cut Tape (CT)
3,000 : ¥4.07053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12.288 MHz
±50ppm
±20ppm
12pF
100 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4-SMD, No Lead (DFN, LCC)
CX3225SB12288D0FLJCC
CRYSTAL 12.2880MHZ 8PF SMD
KYOCERA AVX
14,552
In Stock
1 : ¥5.50000
Cut Tape (CT)
3,000 : ¥3.06532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12.288 MHz
±15ppm
±10ppm
8pF
150 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.