Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,905 In Stock | 1 : ¥1.23000 Bulk | Bulk | Active | MHz Crystal | 4 MHz | ±50ppm | ±30ppm | 18pF | 130 Ohms | Fundamental | -20°C ~ 70°C | - | Through Hole | HC-49/US | 0.447" L x 0.197" W (11.35mm x 5.00mm) | 0.138" (3.50mm) | |||
1,415 In Stock 4,000 Factory | 1 : ¥3.94000 Bulk | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 6pF | 40 kOhms | Fundamental | -10°C ~ 60°C | - | Through Hole | Cylindrical Can, Radial | 0.079" Dia x 0.236" L (2.00mm x 6.00mm) | 0.244" (6.20mm) |