Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,428 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 50 kOhms | Fundamental | -20°C ~ 60°C | - | Through Hole | Cylindrical Can, Radial | 0.079" Dia x 0.236" L (2.00mm x 6.00mm) | 0.236" (6.00mm) | |||
8,956 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | MHz Crystal | 16 MHz | ±100ppm | ±30ppm | 20pF | 40 Ohms | Fundamental | -55°C ~ 125°C | - | Through Hole | HC-49/US | 0.447" L x 0.183" W (11.35mm x 4.65mm) | 0.138" (3.50mm) | |||
5,718 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | MHz Crystal | 16 MHz | ±10ppm | ±10ppm | 18pF | 40 Ohms | Fundamental | -20°C ~ 70°C | - | Through Hole | HC-49/US | 0.447" L x 0.183" W (11.35mm x 4.65mm) | 0.138" (3.50mm) | |||
1,444 In Stock | 1 : ¥6.16000 Bulk | Bulk | Not For New Designs | MHz Crystal | 16 MHz | ±50ppm | ±30ppm | Series | 40 Ohms | Fundamental | -10°C ~ 70°C | - | Through Hole | HC-49/US | 0.447" L x 0.183" W (11.35mm x 4.65mm) | 0.138" (3.50mm) | |||
4,558 In Stock | 1 : ¥1.23000 Bulk | Bulk | Active | MHz Crystal | 16 MHz | ±30ppm | ±30ppm | 20pF | 40 Ohms | Fundamental | -20°C ~ 70°C | - | Through Hole | HC-49/US | 0.453" L x 0.183" W (11.50mm x 4.65mm) | 0.138" (3.50mm) |