Crystals

Results: 3
Series
ECX-1637BECX-2236BECX-31B
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz12 MHz25 MHz
Frequency Stability
±15ppm±20ppm-
Load Capacitance
9pF10pF
ESR (Equivalent Series Resistance)
50 Ohms130 Ohms70 kOhms
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.020" (0.50mm)0.026" (0.65mm)0.035" (0.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
MFG_ECS-CRYSTAL-2SMD-NOLEADS
ECS-.327-9-34B-C-TR
CRYSTAL 32.7680KHZ 9PF SMD
ECS Inc.
72,638
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥2.35025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
9pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
ECX-2236
ECS-120-10-36B-CWY-TR
CRYSTAL 12.0000MHZ 10PF SMD
ECS Inc.
8,635
In Stock
1 : ¥4.27000
Cut Tape (CT)
1,000 : ¥1.87093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±15ppm
±10ppm
10pF
130 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.026" (0.65mm)
ECS-160-12-37B-CTN-TR3
ECS-250-10-37B-CTN-TR3
CRYSTAL 25.0000MHZ 10PF SMD
ECS Inc.
5,612
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥1.54960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±10ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.