Crimpers, Applicators, Presses

Results: 2
Series
FineAdjust, MX64PremiumGrade, MX64
Tool Method
AutomatedManual
Tool Type
Applicator for Bench PressHand Crimper
For Use With/Related Products
33467-0023, 33468-0023, 34736-0027Rectangular Contacts
Wire Gauge or Range - mm²
0.35 ~ 0.75mm²-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Method
Tool Type
For Use With/Related Products
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Ratcheting
Wire Entry Location
Features
0638258400
0638258400
TOOL HAND CRIMPER 0.35-0.75MM
Molex
6
In Stock
20
Factory
1 : ¥4,754.44000
Bulk
Bulk
Active
Manual
Hand Crimper
Rectangular Contacts
-
0.35 ~ 0.75mm²
Ratchet
Side Entry
-
TOOL PRESS APPLICATOR
0639025300
TOOL PRESS APPLICATOR
Molex
0
In Stock
Check Lead Time
1 : ¥47,888.85000
Bulk
Bulk
Active
Automated
Applicator for Bench Press
33467-0023, 33468-0023, 34736-0027
-
-
-
-
-
Showing
of 2

Crimpers, Applicators, Presses


Crimpers, Applicators, and Presses are devices used to join wires to contacts by compressing the crimp portion of the contact. These devices may or may not contain a head or die set which is made specifically for the wire size and contact/terminal type being used. The tool types are applicator, bench press, crimp unit, hand crimper, hand press, hand tool, and pump unit.  The tool actuation methods are AC powered, automated, battery powered, hydraulic, manual, or pneumatic.