Results: 0
Manufacturer
3MAdafruit Industries LLCAdam TechAltech CorporationAmerican Electrical Inc.Amphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol Industrial OperationsAmphenol LTWAmphenol PositronicAmphenol RF
Series
-*1.5mm System, 2.5mm System1.5mm/2.5mm System1.6mm System13001600170173112180207125207127
Packaging
BagBoxBulkRetail PackageTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Tool Method
-AC PoweredAutomatedBattery PoweredHand CrimperHydraulicHydraulic, Battery PoweredManualPneumatic
Tool Type
-Applicator - HDI for Bench PressApplicator - HDM for Bench PressApplicator - Mini for Bench PressApplicator for Bench PressBench PressBench Press without ApplicatorCrimp UnitHand CrimperHand Crimper, CableHand PressHand ToolManualPump Unit
Tool Type Feature
-Cap FittingCrimping, CutterCutterCutter, StripperCutter, Stripper; Without Die SetCutter, Without Die SetFrameHeat SinkIndenterRamStripperTerminatorWithout Crimp Head
For Use With/Related Products
0.100" Wiremount Sockets1-1659268-002-06-1104, 02-06-5117-, 02-06-520702-08-110302-09-1111, 02-09-2111, 02-09-215402-09-16512-1411579-105-02-0091, 05-02-009205-04-002005-06-0307, 05-06-031308-07-0038, 08-07-003908-07-0073, 08-70-0072
Wire Gauge or Range - AWG
0-2 AWG1 AWG1-2 AWG1-2 AWG and 6 AWG1-3 AWG1-3 AWG; 1-10 AWG1-8 AWG1/0 AWG and 2 AWG1/0-2 AWG1/0-3/0 AWG1/0-4 AWG1/0-7 AWG
Wire Gauge or Range - mm²
0.08mm²0.13mm²0.14mm²0.20mm²0.22mm²0.28mm²0.30mm²0.30mm², 0.35mm²0.35mm²0.35mm² and 0.50mm²0.35mm², 0.50mm²0.36mm²
Ratcheting
-No RatchetRatchet
Wire Entry Location
-Bottom EntryFront and Side EntryFront EntrySide EntryTop Entry
Features
1/8" (3.18mm) Character Wheel3 Interchangeable Dies3/16" (4.77mm) Character Wheel3/32" (2.38mm) Character Wheel4 Interchangeable Dies5 Interchangeable Dies5 Pocket Rotary Die6 Interchangeable Dies7 Interchangeable Dies120VAC230VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.