CPLDs (Complex Programmable Logic Devices)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Delay Time tpd(1) Max | Voltage Supply - Internal | Number of Logic Elements/Blocks | Number of Macrocells | Number of I/O | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
269 In Stock | 1 : ¥49.31000 Tray | Tray | Active | Not Verified | In System Programmable (min 10K program/erase cycles) | 15 ns | 3V ~ 3.6V | - | 64 | 64 | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
1,250 In Stock | 1 : ¥49.73000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 1.7V ~ 1.9V | 4 | 64 | 32 | 0°C ~ 90°C (TJ) | Surface Mount | 48-LQFP | 48-TQFP (7x7) |