CPLDs (Complex Programmable Logic Devices)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Delay Time tpd(1) Max | Voltage Supply - Internal | Number of Logic Elements/Blocks | Number of Macrocells | Number of Gates | Number of I/O | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,137 In Stock | 1 : ¥33.50000 Tray | Tray | Active | Verified | In System Programmable (min 10K program/erase cycles) | 15 ns | 3V ~ 3.6V | - | 64 | - | 32 | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP | 44-TQFP (10x10) | |||
80,321 In Stock | 1 : ¥36.94000 Tray | Tray | Obsolete | Verified | In System Programmable (min 10K program/erase cycles) | 10 ns | 3V ~ 3.6V | 2 | 36 | 800 | 34 | 0°C ~ 70°C (TA) | Surface Mount | 44-TQFP | 44-VQFP (10x10) | |||
7,997 In Stock | 1 : ¥93.51000 Tray | Tray | Obsolete | Verified | In System Programmable (min 1K program/erase cycles) | 9.1 ns | 3V ~ 3.6V | 4 | 64 | 1500 | 36 | 0°C ~ 70°C (TA) | Surface Mount | 44-TQFP | 44-VQFP (10x10) | |||
29,988 In Stock | 1 : ¥203.01000 Tray | Tray | Obsolete | Not Verified | In System Programmable (min 10K program/erase cycles) | 10 ns | 3V ~ 3.6V | 8 | 144 | 3200 | 81 | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP | 100-TQFP (14x14) | |||
0 In Stock | 1 : ¥115.45000 Tray | Tray | Obsolete | Verified | In System Programmable | 4.6 ns | 1.7V ~ 1.9V | 4 | 64 | 1500 | 33 | 0°C ~ 70°C (TA) | Surface Mount | 44-TQFP | 44-VQFP (10x10) |