CPLDs (Complex Programmable Logic Devices)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Delay Time tpd(1) Max | Voltage Supply - Internal | Number of Logic Elements/Blocks | Number of Macrocells | Number of Gates | Number of I/O | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
373 In Stock | 1 : ¥40.06000 Tray | Tray | Active | Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 160 | 128 | - | 79 | 0°C ~ 85°C (TJ) | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
10,157 In Stock | 1 : ¥174.79000 Tray | Tray | Obsolete | Not Verified | In System Programmable | 7 ns | 1.7V ~ 1.9V | 8 | 128 | 3000 | 80 | 0°C ~ 70°C (TA) | Surface Mount | 100-TQFP | 100-VQFP (14x14) | |||
11,014 In Stock | 1 : ¥372.44000 Tray | Tray | Obsolete | Not Verified | In System Programmable | 6.7 ns | 1.7V ~ 1.9V | 16 | 256 | 6000 | 80 | 0°C ~ 70°C (TA) | Surface Mount | 100-TQFP | 100-VQFP (14x14) |