CPLDs (Complex Programmable Logic Devices)

Results: 5
Manufacturer
AMDIntel
Series
MAX® IIMAX® VXC9500XL
Product Status
ActiveObsolete
DigiKey Programmable
Not VerifiedVerified
Programmable Type
In System ProgrammableIn System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
4.7 ns6.2 ns7.5 ns9 ns10 ns
Voltage Supply - Internal
1.71V ~ 1.89V2.5V, 3.3V3V ~ 3.6V
Number of Logic Elements/Blocks
41602405701270
Number of Macrocells
72128192440980
Number of I/O
52747980116
Operating Temperature
-40°C ~ 100°C (TJ)-40°C ~ 85°C (TA)0°C ~ 85°C (TJ)
Package / Case
64-TQFP100-TQFP144-LQFP
Supplier Device Package
64-VQFP (10x10)100-TQFP (14x14)144-TQFP (20x20)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Programmable Type
Delay Time tpd(1) Max
Voltage Supply - Internal
Number of Logic Elements/Blocks
Number of Macrocells
Number of Gates
Number of I/O
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
100TQFP
5M160ZT100C5N
IC CPLD 128MC 7.5NS 100TQFP
Intel
383
In Stock
1 : ¥40.06000
Tray
Tray
Active
Verified
In System Programmable
7.5 ns
1.71V ~ 1.89V
160
128
-
79
0°C ~ 85°C (TJ)
Surface Mount
100-TQFP
100-TQFP (14x14)
100TQFP
5M570ZT100C5N
IC CPLD 440MC 9NS 100TQFP
Intel
3,584
In Stock
1 : ¥81.28000
Tray
Tray
Active
Verified
In System Programmable
9 ns
1.71V ~ 1.89V
570
440
-
74
0°C ~ 85°C (TJ)
Surface Mount
100-TQFP
100-TQFP (14x14)
100TQFP
EPM240T100I5N
IC CPLD 192MC 4.7NS 100TQFP
Intel
1,750
In Stock
1 : ¥158.63000
Tray
Tray
Active
Not Verified
In System Programmable
4.7 ns
2.5V, 3.3V
240
192
-
80
-40°C ~ 100°C (TJ)
Surface Mount
100-TQFP
100-TQFP (14x14)
144-LQFP
EPM1270T144C5N
IC CPLD 980MC 6.2NS 144TQFP
Intel
495
In Stock
1 : ¥434.07000
Tray
Tray
Active
Not Verified
In System Programmable
6.2 ns
2.5V, 3.3V
1270
980
-
116
0°C ~ 85°C (TJ)
Surface Mount
144-LQFP
144-TQFP (20x20)
64-TQFP
XC9572XL-10VQG64I
IC CPLD 72MC 10NS 64VQFP
AMD
12,869
In Stock
1 : ¥108.39000
Tray
Tray
Obsolete
Verified
In System Programmable (min 10K program/erase cycles)
10 ns
3V ~ 3.6V
4
72
1600
52
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP
64-VQFP (10x10)
Showing
of 5

CPLDs (Complex Programmable Logic Devices)


CPLDs are user-configurable integrated circuit products used for performing logical operations and information processing, which incorporate a higher level of functionality (i.e. more logic gates) than is characteristic of PLD or PAL devices, though less than that of FPGAs. Characteristically, CPLDs incorporate non-volatile configuration memory that enables storage and retention of the user's desired configuration directly on the device, with retention of this information when power to the device is removed.