CPLDs (Complex Programmable Logic Devices)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Delay Time tpd(1) Max | Voltage Supply - Internal | Number of Logic Elements/Blocks | Number of Macrocells | Number of I/O | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
220 In Stock | 1 : ¥114.59000 Tray | Tray | Active | Not Verified | In System Programmable | 4.7 ns | 2.5V, 3.3V | 240 | 192 | 80 | 0°C ~ 85°C (TJ) | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
4,350 In Stock | 1 : ¥123.43000 Tray | Tray | Active | Not Verified | In System Programmable | 6.2 ns | 1.71V ~ 1.89V | 1270 | 980 | 114 | 0°C ~ 85°C (TJ) | Surface Mount | 144-LQFP | 144-TQFP (20x20) | |||
985 In Stock | 1 : ¥28.05000 Tray | Tray | Active | Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 80 | 64 | 79 | -40°C ~ 100°C (TJ) | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
42 In Stock | 1 : ¥160.41000 Tray | Tray | Active | Not Verified | In System Programmable | 6.2 ns | 1.71V ~ 1.89V | 1270 | 980 | 114 | -40°C ~ 100°C (TJ) | Surface Mount | 144-LQFP | 144-TQFP (20x20) | |||
86 In Stock | 1 : ¥175.03000 Tray | Tray | Active | Not Verified | In System Programmable | 9 ns | 1.71V ~ 1.89V | 570 | 440 | 159 | -40°C ~ 100°C (TJ) | Surface Mount | 256-LBGA | 256-FBGA (17x17) | |||
0 In Stock Check Lead Time | 1 : ¥148.08000 Tray | Tray | Active | Not Verified | In System Programmable | 9 ns | 1.71V ~ 1.89V | 570 | 440 | 114 | -40°C ~ 100°C (TJ) | Surface Mount | 144-LQFP | 144-TQFP (20x20) | |||
0 In Stock Check Lead Time | 1 : ¥13.43000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 40 | 32 | 54 | -40°C ~ 100°C (TJ) | Surface Mount | 64-TQFP Exposed Pad | 64-EQFP (7x7) |