CPLDs (Complex Programmable Logic Devices)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Delay Time tpd(1) Max | Voltage Supply - Internal | Number of Logic Elements/Blocks | Number of Macrocells | Number of I/O | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,139 In Stock | 1 : ¥32.30000 Tray | Tray | Active | Verified | In System Programmable | 7.5 ns | 3V ~ 3.6V | 2 | 32 | 32 | 0°C ~ 90°C (TJ) | Surface Mount | 48-LQFP | 48-TQFP (7x7) | |||
373 In Stock | 1 : ¥41.48000 Tray | Tray | Active | Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 160 | 128 | 79 | 0°C ~ 85°C (TJ) | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
3,674 In Stock | 1 : ¥10.03000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 40 | 32 | 54 | 0°C ~ 85°C (TJ) | Surface Mount | 64-TQFP Exposed Pad | 64-EQFP (7x7) | |||
589 In Stock | 1 : ¥113.32000 Tray | Tray | Active | Not Verified | In System Programmable | 9 ns | 1.71V ~ 1.89V | 570 | 440 | 114 | 0°C ~ 85°C (TJ) | Surface Mount | 144-LQFP | 144-TQFP (20x20) | |||
93 In Stock | 1 : ¥53.81000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 160 | 128 | 54 | -40°C ~ 100°C (TJ) | Surface Mount | 64-TQFP Exposed Pad | 64-EQFP (7x7) | |||
8 In Stock | 1 : ¥39.27000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 160 | 128 | 54 | 0°C ~ 85°C (TJ) | Surface Mount | 64-TQFP Exposed Pad | 64-EQFP (7x7) | |||
0 In Stock Check Lead Time | 1 : ¥13.43000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 40 | 32 | 54 | -40°C ~ 100°C (TJ) | Surface Mount | 64-TQFP Exposed Pad | 64-EQFP (7x7) |