CPLDs (Complex Programmable Logic Devices)

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Programmable Type
Delay Time tpd(1) Max
Voltage Supply - Internal
Number of Logic Elements/Blocks
Number of Macrocells
Number of Gates
Number of I/O
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
44-TQFP
XC9536XL-10VQG44C
IC CPLD 36MC 10NS 44VQFP
AMD
80,321
In Stock
1 : ¥36.94000
Tray
Tray
Obsolete
Verified
In System Programmable (min 10K program/erase cycles)
10 ns
3V ~ 3.6V
2
36
800
34
0°C ~ 70°C (TA)
Surface Mount
44-TQFP
44-VQFP (10x10)
44-TQFP
XC9536XL-10VQ44C
IC CPLD 36MC 10NS 44VQFP
AMD
0
In Stock
640 : ¥41.37742
Tray
Tray
Obsolete
Verified
In System Programmable (min 10K program/erase cycles)
10 ns
3V ~ 3.6V
2
36
800
34
0°C ~ 70°C (TA)
Surface Mount
44-TQFP
44-VQFP (10x10)
Showing
of 2

CPLDs (Complex Programmable Logic Devices)


CPLDs are user-configurable integrated circuit products used for performing logical operations and information processing, which incorporate a higher level of functionality (i.e. more logic gates) than is characteristic of PLD or PAL devices, though less than that of FPGAs. Characteristically, CPLDs incorporate non-volatile configuration memory that enables storage and retention of the user's desired configuration directly on the device, with retention of this information when power to the device is removed.