CPLDs (Complex Programmable Logic Devices)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Delay Time tpd(1) Max | Voltage Supply - Internal | Number of Logic Elements/Blocks | Number of Macrocells | Number of Gates | Number of I/O | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82,472 In Stock | 1 : ¥52.96000 Tray | Tray | Obsolete | Verified | In System Programmable (min 10K program/erase cycles) | 10 ns | 3V ~ 3.6V | 2 | 36 | 800 | 34 | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP | 44-VQFP (10x10) | |||
11,194 In Stock | 1 : ¥88.75000 Tray | Tray | Obsolete | Verified | In System Programmable | 6.7 ns | 1.7V ~ 1.9V | 4 | 64 | 1500 | 33 | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP | 44-VQFP (10x10) | |||
12,917 In Stock | 1 : ¥117.24000 Tray | Tray | Obsolete | Verified | In System Programmable (min 10K program/erase cycles) | 10 ns | 3V ~ 3.6V | 4 | 72 | 1600 | 52 | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP | 64-VQFP (10x10) | |||
459 In Stock | 1 : ¥119.53000 Tray | Tray | Obsolete | Not Verified | In System Programmable | 6.7 ns | 1.7V ~ 1.9V | 4 | 64 | 1500 | 64 | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP | 100-VQFP (14x14) | |||
9,233 In Stock | 1 : ¥718.86000 Tray | Tray | Obsolete | Not Verified | In System Programmable | 9.2 ns | 1.7V ~ 1.9V | 24 | 384 | 9000 | 118 | 0°C ~ 70°C (TA) | Surface Mount | 144-LQFP | 144-TQFP (20x20) |