CPLDs (Complex Programmable Logic Devices)

Results: 6
Series
CoolRunner XPLA3XC9500XL
DigiKey Programmable
Not VerifiedVerified
Programmable Type
In System Programmable (min 10K program/erase cycles)In System Programmable (min 1K program/erase cycles)
Delay Time tpd(1) Max
7.5 ns9.1 ns10 ns
Voltage Supply - Internal
2.7V ~ 3.6V3V ~ 3.6V
Number of Logic Elements/Blocks
24816
Number of Macrocells
3664144288
Number of Gates
800150032006400
Number of I/O
343681117
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
44-TQFP100-LQFP144-LQFP
Supplier Device Package
44-VQFP (10x10)100-TQFP (14x14)144-TQFP (20x20)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Programmable Type
Delay Time tpd(1) Max
Voltage Supply - Internal
Number of Logic Elements/Blocks
Number of Macrocells
Number of Gates
Number of I/O
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
44-TQFP
XC9536XL-10VQG44C
IC CPLD 36MC 10NS 44VQFP
AMD
80,321
In Stock
1 : ¥36.94000
Tray
Tray
Obsolete
Verified
In System Programmable (min 10K program/erase cycles)
10 ns
3V ~ 3.6V
2
36
800
34
0°C ~ 70°C (TA)
Surface Mount
44-TQFP
44-VQFP (10x10)
44-TQFP
XCR3064XL-10VQG44I
IC CPLD 64MC 9.1NS 44VQFP
AMD
53,650
In Stock
1 : ¥116.38000
Tray
Tray
Obsolete
Verified
In System Programmable (min 1K program/erase cycles)
9.1 ns
2.7V ~ 3.6V
4
64
1500
36
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP
44-VQFP (10x10)
100-LQFP
XC95144XL-10TQG100C
IC CPLD 144MC 10NS 100TQFP
AMD
5,374
In Stock
1 : ¥162.03000
Tray
Tray
Obsolete
Not Verified
In System Programmable (min 10K program/erase cycles)
10 ns
3V ~ 3.6V
8
144
3200
81
0°C ~ 70°C (TA)
Surface Mount
100-LQFP
100-TQFP (14x14)
144-TQFP
XC95144XL-10TQG144C
IC CPLD 144MC 10NS 144TQFP
AMD
5,325
In Stock
1 : ¥235.06000
Tray
Tray
Obsolete
Not Verified
In System Programmable (min 10K program/erase cycles)
10 ns
3V ~ 3.6V
8
144
3200
117
0°C ~ 70°C (TA)
Surface Mount
144-LQFP
144-TQFP (20x20)
100-LQFP
XC95144XL-7TQG100I
IC CPLD 144MC 7.5NS 100TQFP
AMD
6,289
In Stock
1 : ¥328.15000
Tray
Tray
Obsolete
Not Verified
In System Programmable (min 10K program/erase cycles)
7.5 ns
3V ~ 3.6V
8
144
3200
81
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP
100-TQFP (14x14)
144-TQFP
XC95288XL-10TQG144I
IC CPLD 288MC 10NS 144TQFP
AMD
40
In Stock
60 : ¥575.44733
Tray
Tray
Obsolete
Not Verified
In System Programmable (min 10K program/erase cycles)
10 ns
3V ~ 3.6V
16
288
6400
117
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP
144-TQFP (20x20)
Showing
of 6

CPLDs (Complex Programmable Logic Devices)


CPLDs are user-configurable integrated circuit products used for performing logical operations and information processing, which incorporate a higher level of functionality (i.e. more logic gates) than is characteristic of PLD or PAL devices, though less than that of FPGAs. Characteristically, CPLDs incorporate non-volatile configuration memory that enables storage and retention of the user's desired configuration directly on the device, with retention of this information when power to the device is removed.