CPLDs (Complex Programmable Logic Devices)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Delay Time tpd(1) Max | Voltage Supply - Internal | Number of Logic Elements/Blocks | Number of Macrocells | Number of Gates | Number of I/O | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
373 In Stock | 1 : ¥40.06000 Tray | Tray | Active | Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 160 | 128 | - | 79 | 0°C ~ 85°C (TJ) | - | - | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
1,561 In Stock | 1 : ¥80.17000 Tube | Tube | Active | Verified | In System Programmable | 15 ns | 4.5V ~ 5.5V | - | 24 | - | 24 | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-LCC (J-Lead) | 44-PLCC (16.6x16.6) | |||
1,609 In Stock | 1 : ¥104.14000 Tray | Tray | Active | Verified | In System Programmable | 7.5 ns | 3V ~ 3.6V | 4 | 64 | - | 30 | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 44-TQFP | 44-TQFP (10x10) | |||
82,470 In Stock | 1 : ¥52.96000 Tray | Tray | Obsolete | Verified | In System Programmable (min 10K program/erase cycles) | 10 ns | 3V ~ 3.6V | 2 | 36 | 800 | 34 | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP | 44-VQFP (10x10) | |||
220 In Stock | 1 : ¥54.60000 Tray | Tray | Obsolete | Verified | In System Programmable (min 10K program/erase cycles) | 5 ns | 3V ~ 3.6V | 2 | 36 | 800 | 34 | 0°C ~ 70°C (TA) | - | - | Surface Mount | 44-TQFP | 44-VQFP (10x10) | |||
35,530 In Stock | 1 : ¥73.28000 Tray | Tray | Obsolete | Verified | In System Programmable (min 10K program/erase cycles) | 10 ns | 3V ~ 3.6V | 4 | 72 | 1600 | 34 | 0°C ~ 70°C (TA) | - | - | Surface Mount | 44-TQFP | 44-VQFP (10x10) | |||
70,834 In Stock | 1 : ¥73.88000 Tray | Tray | Obsolete | Verified | In System Programmable | 6.7 ns | 1.7V ~ 1.9V | 4 | 64 | 1500 | 33 | 0°C ~ 70°C (TA) | - | - | Surface Mount | 44-TQFP | 44-VQFP (10x10) | |||
1,040 In Stock | 1 : ¥84.50000 Tray | Tray | Obsolete | Not Verified | In System Programmable | 6.7 ns | 1.7V ~ 1.9V | 4 | 64 | 1500 | 45 | 0°C ~ 70°C (TA) | - | - | Surface Mount | 56-LFBGA, CSPBGA | 56-CSBGA (6x6) | |||
133,826 In Stock | 1 : ¥86.63000 Tray | Tray | Obsolete | Verified | In System Programmable (min 10K program/erase cycles) | 10 ns | 3V ~ 3.6V | 4 | 72 | 1600 | 52 | 0°C ~ 70°C (TA) | - | - | Surface Mount | 64-TQFP | 64-VQFP (10x10) | |||
34,885 In Stock | 1 : ¥91.90000 Tray | Tray | Obsolete | Not Verified | In System Programmable (min 10K program/erase cycles) | 10 ns | 3V ~ 3.6V | 4 | 72 | 1600 | 72 | 0°C ~ 70°C (TA) | - | - | Surface Mount | 100-LQFP | 100-TQFP (14x14) | |||
53,650 In Stock | 1 : ¥116.38000 Tray | Tray | Obsolete | Verified | In System Programmable (min 1K program/erase cycles) | 9.1 ns | 2.7V ~ 3.6V | 4 | 64 | 1500 | 36 | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP | 44-VQFP (10x10) | |||
34 In Stock | 1 : ¥50.92000 Tray | Tray | Active | Verified | In System Programmable (min 10K program/erase cycles) | 25 ns | 4.5V ~ 5.5V | - | 64 | - | 32 | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP | 44-TQFP (10x10) |